
World Products PR1506 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 5uA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 50A |
| Reverse Recovery Time | 500ns |
| RoHS | Unconfirmed |
Download the complete datasheet for World Products PR1506 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.