
World Products SA1C-6HS technical specifications.
| Coil Current | 25mA |
| Coil Resistance | 240R |
| Coil Voltage (DC) | 6V |
| Max Current Rating | 1A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for World Products SA1C-6HS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
