The SA28C is a bidirectional diode from World Products with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a peak pulse power of 500W and a peak pulse current of 9.9A. The diode is packaged in a DO-15 case and is mounted through a hole. It is lead free and RoHS compliant.
World Products SA28C technical specifications.
| Package/Case | DO-15 |
| Diameter | 3.6mm |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 31.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 3uA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9.9A |
| Peak Pulse Power | 500W |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for World Products SA28C to view detailed technical specifications.
No datasheet is available for this part.