World Products SA5.0A technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 9.2V |
| Diameter | 3.6mm |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 600uA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Peak Pulse Current | 54.3A |
| Peak Pulse Power | 500W |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for World Products SA5.0A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.