
World Products SA58A technical specifications.
| Package/Case | DO-15 |
| Diameter | 3.6mm |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| DC Rated Voltage | 58V |
| RoHS | Compliant |
Download the complete datasheet for World Products SA58A to view detailed technical specifications.
No datasheet is available for this part.