
World Products SB2100 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 500uA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 60A |
| RoHS | Unconfirmed |
Download the complete datasheet for World Products SB2100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
