Var MOV 620VAC/800VDC 40000A 1074V Thru-Hole Straight Strap Terminal Automotive Bulk
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 1074V |
| Max AC Voltage Rating | 620V |
| Max DC Voltage Rating | 800V |
| Capacitance | 0.0016uF |
| Clamping Voltage | 1589V |
| Clamping Current | 200A |
| Maximum Surge Current | 40000A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 25.4mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |