
World Products UA2-3NJ technical specifications.
| Coil Current | 46.65mA |
| Coil Resistance | 64.3R |
| Coil Voltage (DC) | 3V |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for World Products UA2-3NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
