
World Products UG2004 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 5uA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 60A |
| Reverse Recovery Time | 50ns |
| RoHS | Unconfirmed |
Download the complete datasheet for World Products UG2004 to view detailed technical specifications.
No datasheet is available for this part.