The US1G from World Products is a surface mount rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It can handle a maximum repetitive reverse voltage of 400V and a peak non-repetitive surge current of 30A. The device has a reverse recovery time of 50ns and a maximum reverse current of 5uA.
World Products US1G technical specifications.
| Forward Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 5uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Reverse Recovery Time | 50ns |
| RoHS | Not Compliant |
Download the complete datasheet for World Products US1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.