World Products WPPC-D11064BD technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for World Products WPPC-D11064BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.