World Products WPPC-D21068EA technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for World Products WPPC-D21068EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.