World Products WPPCT-N1566A technical specifications.
| Max Input Voltage | 1.4V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for World Products WPPCT-N1566A to view detailed technical specifications.
No datasheet is available for this part.