WPI Viking Electronics 2KH43/9AN12 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER LUG |
| Insulator Material | PHENOLIC |
| Total Number of Contacts | 86 |
| Reliability | MIL-C-21097 |
| Manufacturer Series | AN |
| Rated Current (Signal) | 5 |
| Dielectric Withstanding Voltage | 1800VDC |
| Insulator Color | BLACK |
| Plating Thickness | 10u |
| Mating Contact Row Spacing | 0.145 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for WPI Viking Electronics 2KH43/9AN12 to view detailed technical specifications.
No datasheet is available for this part.