WPI Viking Electronics 2VH43/1AE5 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | DIALLYL PHTHALATE |
| Total Number of Contacts | 86 |
| Reliability | MIL-C-21097 |
| Manufacturer Series | AE |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 5 |
| Dielectric Withstanding Voltage | 1800VDC |
| Insulator Color | GREEN |
| Number Of PCB Rows | 2 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.145 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for WPI Viking Electronics 2VH43/1AE5 to view detailed technical specifications.
No datasheet is available for this part.