WPI Viking Electronics 3VT31/2JND15 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Termination Type | WIRE WRAP |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 62 |
| Reliability | MIL-C-21097 |
| Manufacturer Series | JND |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 650VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for WPI Viking Electronics 3VT31/2JND15 to view detailed technical specifications.
No datasheet is available for this part.