The 629105150921 is a high-durability Micro USB 2.0 Type AB receptacle designed for horizontal surface mounting. It features a 5-contact configuration with gold-plated copper alloy contacts and a stainless steel shield for EMI protection. The insulator is constructed from LCP with a UL94 V-0 flammability rating, suitable for high-reliability industrial and handheld applications. It supports up to 10,000 mating cycles and is rated for a current of 1.8A.
Wurth Electronics Inc 629105150921 technical specifications.
| Connector Type | Micro USB 2.0 Type AB |
| Gender | Receptacle |
| Orientation | Horizontal (Right Angle) |
| Number of Contacts | 5 |
| Mounting Type | Surface Mount (SMT) |
| Current Rating | 1.8A |
| Voltage Rating | 30V (AC) |
| Durability | 10000Mating cycles |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Insulation Resistance | 1000MΩ |
| Contact Resistance Max | 30mΩ |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Shielding Material | Stainless Steel |
| RoHS | Compliant [2011/65/EU&2015/863] |
| REACH | Conform or declared [(EC)1907/2006] |
| Halogen Free | Conform [IEC 61249-2-21] |
| Ul Approval | E323964 |
Download the complete datasheet for Wurth Electronics Inc 629105150921 to view detailed technical specifications.
No datasheet is available for this part.