
Surface mount single color LED emitter, super red, featuring a 1.1mm water clear lens. This component operates with a 30mA forward current, 630nm wavelength, and 60mcd luminous intensity. Housed in a 0603 (1608 metric) package, it offers a wide 140° viewing angle and a compact 1.6mm x 0.8mm x 0.8mm dimension. Designed for reliability, it boasts a -40°C to 85°C operating temperature range and is RoHS compliant.
Wurth Electronics 150060SS75000 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Red |
| Forward Current | 30mA |
| Height | 0.8mm |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Size | 0.7mm |
| Lens Style | Clear, Flat, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 60mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 5V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WL-SMCW |
| Viewing Angle | 140° |
| Wavelength | 630nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 150060SS75000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
