
Bright green, single-color LED emitter in a 0805 (2012 metric) surface-mount package. Features a water-clear, flat, rectangular lens with a 1.25mm size and 140° viewing angle. Operates with a 30mA forward current, delivering 40mcd luminous intensity at a 570nm wavelength. Rated for 5V reverse voltage and a wide operating temperature range of -40°C to 85°C. RoHS compliant with a 0.8mm height, 2mm length, and 1.25mm width.
Wurth Electronics 150080VS75000 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Green |
| Forward Current | 30mA |
| Height | 0.8mm |
| Length | 2mm |
| Lens Color | Colorless |
| Lens Size | 1.25mm |
| Lens Style | Clear, Flat, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 40mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 5V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 72mW |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | WL-SMCW |
| Viewing Angle | 140° |
| Wavelength | 570nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 150080VS75000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
