
Surface mount yellow LED emitter, 0805 package, featuring a 140° viewing angle and 590nm wavelength. Delivers 120mcd luminous intensity at a 30mA forward current, with a 2V forward voltage. Operating temperature range from -40°C to 85°C, with a maximum reverse voltage of 5V. Water clear lens, flat rectangular style, 1.25mm size. RoHS compliant.
Wurth Electronics 150080YS75000 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Yellow |
| Forward Current | 30mA |
| Height | 0.8mm |
| Length | 2mm |
| Lens Color | Colorless |
| Lens Size | 1.25mm |
| Lens Style | Clear, Flat, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 120mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 5V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 72mW |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | WL-SMCW |
| Viewing Angle | 140° |
| Wavelength | 590nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 150080YS75000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
