Single Color LED, Amber, Water Clear, 2.4mm,
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 150141AS73100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 3528 |
| Color | Orange |
| Forward Current | 30mA |
| Height | 2.1mm |
| Length | 3.5mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Clear, Round, Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 330mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WL-SMTW |
| Viewing Angle | 120° |
| Wavelength | 605nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 150141AS73100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.