
This yellow LED has a forward current of 30mA and a luminous intensity of 110mcd. It operates within a temperature range of -40°C to 85°C. The LED is mounted through a hole and has a height of 5.55mm. It is compliant with RoHS regulations and has a wavelength of 590nm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 151031YS06000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Color | Yellow |
| Forward Current | 30mA |
| Height | 5.55mm |
| Lens Color | Yellow |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 110mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WL-TMRC |
| Viewing Angle | 60° |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 151031YS06000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
