
This yellow LED from Wurth Electronics features a radial package and a viewing angle of 30 degrees. It has a luminous intensity of 2100mcd and operates within a temperature range of -40°C to 85°C. The LED is RoHS compliant and has a wavelength of 589nm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 151033YS03000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Color | Yellow |
| Forward Current | 30mA |
| Height | 5.55mm |
| Lens Color | Colorless |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 2100mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WL-TMRW |
| Viewing Angle | 30° |
| Wavelength | 589nm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 151033YS03000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
