This green LED features a radial package and a through-hole mount. It has a forward current rating of 30mA and emits light at a wavelength of 572nm. The LED has a luminous intensity of 140mcd and a viewing angle of 40°. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 151051VS04000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Color | Green |
| Forward Current | 30mA |
| Height | 8.95mm |
| Length | 5mm |
| Lens Color | Green |
| Lens Size | 4.9mm |
| Lens Style | Round, Domed, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 140mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 5V |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WL-TMRC |
| Viewing Angle | 40° |
| Wavelength | 572nm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 151051VS04000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.