Surface mount single color LED emitter in a 1206 (3216 metric) package. Features a green light output with a wavelength of 525nm and a luminous intensity of 235mcd. Operates with a forward current of 25mA, a viewing angle of 140°, and a clear, cylindrical lens. Dimensions are 3.2mm length, 1.6mm width, and 1.4mm height. This component is RoHS compliant and lead-free, suitable for operation between -40°C and 80°C.
Wurth Electronics 156120GS75300 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Green |
| Forward Current | 25mA |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 1.6mm |
| Lens Style | Cylindrical |
| Lens Transparency | Clear |
| Luminous Intensity | 235mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WL-SMRW |
| Viewing Angle | 140° |
| Wavelength | 525nm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 156120GS75300 to view detailed technical specifications.
No datasheet is available for this part.