Wurth Electronics 232016003 technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Housing Color | Red |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| Series | WE-D |
| Shielding | Unshielded |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 232016003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.