
Wurth Electronics 240117113 technical specifications.
| Contact Type | Signal |
| Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 64 |
| Packaging | Bulk |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 240117113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.