Wurth Electronics 242617113 technical specifications.
| Contact Type | Signal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 242617113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.