
Wurth Electronics 3003320 technical specifications.
| Material | Copper |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Series | WE-CF |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 3003320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
