
This blue wire has a maximum operating temperature of 185°C and a minimum operating temperature of -13°C. It has a current rating of 24A and a voltage rating of 800V AC. The wire is lead free and compliant with UL94 V-2 flammability rating. It is available in a length of 108 feet.
Wurth Electronics 3003350 technical specifications.
| Color | Blue |
| Current Rating | 24A |
| Flammability Rating | UL94 V-2 |
| Height | 49.5mm |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 108foot |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -13°C |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Yes |
| Thickness | 0.002inch |
| Voltage Rating (AC) | 800V |
| Width | 1.969inch |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 3003350 to view detailed technical specifications.
No datasheet is available for this part.
