Wurth Electronics 3003350A technical specifications.
| Material | Copper |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-CF |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 3003350A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.