
Wurth Electronics 3013310 technical specifications.
| Material | Copper |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Series | WE-CF |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 3013310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
