Wurth Electronics 3013310A technical specifications.
| Length | 108foot |
| Material | Aluminium |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -13°C |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Thickness | 0.003inch |
| Width | 0.394inch |
| RoHS | Not Compliant |
Download the complete datasheet for Wurth Electronics 3013310A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.