
Wurth Electronics 3013320A technical specifications.
| Material | Aluminium |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | Unknown |
| Series | WE-CF |
| RoHS | Not Compliant |
Download the complete datasheet for Wurth Electronics 3013320A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.