
The WE-LT Rectangular Insulator is a 5mm thick, 8mm wide, 5mm deep, and 1000mm long component made from polyurethane and paper materials. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The insulator is designed for adhesive mounting and is available in bulk packaging.
Wurth Electronics 3020805 technical specifications.
| Depth | 5mm |
| Length | 1000mm |
| Material | Polyurethane, Paper |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | WE-LT |
| Shape | Rectangular |
| Thickness | 5mm |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 3020805 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
