Wurth Electronics 3021013 technical specifications.
| Color | Black |
| Length | 1000mm |
| Packaging | Bulk |
| Series | WE-LT |
| Thickness | 13mm |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Wurth Electronics 3021013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
