The WE-LT Series Rectangular Polyurethane/Paper Adhesive Mount Component has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in bulk packaging and has a rectangular shape with dimensions of 10mm depth, 25mm width, and 10mm thickness. The component is made of polyurethane and paper materials and is designed for adhesive mount applications.
Wurth Electronics 3022510 technical specifications.
| Depth | 10mm |
| Length | 1000mm |
| Material | Polyurethane, Paper |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | WE-LT |
| Shape | Rectangular |
| Thickness | 10mm |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 3022510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
