The WE-LT Series D-Shape Adhesive Mount Polyurethane/Paper Insulator has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in bulk packaging and is compliant with Reach SVHC regulations. The insulator measures 1000mm in length, 6mm in width, and 5mm in thickness. It is made from polyurethane and paper materials.
Wurth Electronics 3030605 technical specifications.
| Length | 1000mm |
| Material | Polyurethane, Paper |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Series | WE-LT |
| Shape | D-Shape |
| Thickness | 5mm |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 3030605 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
