Wurth Electronics 30405S technical specifications.
| Length | 300mm |
| Material | Ferrite, Rubber |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | WE-FAS |
| Shape | Rectangular |
| Thickness | 0.5mm |
| Width | 230mm |
| RoHS | Not Compliant |
Download the complete datasheet for Wurth Electronics 30405S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.