Wurth Electronics 30410S technical specifications.
| Length | 330mm |
| Material | Ferrite, Rubber |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | WE-FAS |
| Shape | Rectangular |
| Thickness | 1mm |
| Width | 210mm |
| RoHS | Not Compliant |
Download the complete datasheet for Wurth Electronics 30410S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.