
Wurth Electronics 30504 technical specifications.
| Body Material | Copper |
| Inside Diameter | 4mm |
| Material | Copper, Nickel, Glass fibre |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -60°C |
| Mount | Wire |
| Reach SVHC Compliant | Unknown |
| Series | WE-ST |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 30504 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
