
This copper wire mount resistor features a maximum operating temperature of 160°C and a minimum operating temperature of -60°C. The body material is copper, and the resistor is made from a combination of copper, nickel, and glass fibre materials. The resistor is RoHS compliant and can be mounted using a wire connection. The operating temperature range allows for use in a variety of applications.
Wurth Electronics 30506 technical specifications.
| Body Material | Copper |
| Inside Diameter | 6mm |
| Material | Copper, Nickel, Glass fibre |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -60°C |
| Mount | Wire |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-ST |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 30506 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.