
Wurth Electronics 30508 technical specifications.
| Body Material | Copper |
| Color | Grey |
| Inside Diameter | 8mm |
| Length | 2.7mm |
| Material | Copper, Nickel, Glass fibre |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -60°C |
| Mount | Wire |
| Reach SVHC Compliant | Unknown |
| Series | WE-ST |
| Thickness | 2mm |
| Width | 1.5mm |
| Wire/Cable Diameter | 8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Wurth Electronics 30508 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
