The WE-FAS Series Rectangular Ferrite/Rubber/Metal Component is a bulk-packaged component with a metal case, available in quantities of 50. It has a maximum operating temperature of 90°C and a minimum operating temperature of -25°C. The component is made from ferrite, rubber, and metal materials, with dimensions of 297mm in length, 210mm in width, and 0.1mm in thickness.
Wurth Electronics 31401 technical specifications.
| Package/Case | Metal |
| Length | 297mm |
| Material | Ferrite, Rubber, Metal |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | WE-FAS |
| Shape | Rectangular |
| Thickness | 0.1mm |
| Width | 210mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 31401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
