
The WE-FAS Series ferrite-rubber-metal rectangular component has a maximum operating temperature of 90°C and a minimum operating temperature of -25°C. It is available in a bulk packaging quantity of 50. The component measures 297mm in length and 210mm in width, with a thickness of 0.3mm. It is made of ferrite, rubber, and metal materials.
Wurth Electronics 31403 technical specifications.
| Package/Case | Metal |
| Length | 297mm |
| Material | Ferrite, Rubber, Metal |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | WE-FAS |
| Shape | Rectangular |
| Thickness | 0.3mm |
| Width | 210mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 31403 to view detailed technical specifications.
No datasheet is available for this part.
