Wurth Electronics 32401 technical specifications.
| Package/Case | Metal |
| Length | 297mm |
| Material | Ferrite, Rubber, Metal |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | WE-FAS |
| Shape | Rectangular |
| Thickness | 0.1mm |
| Width | 210mm |
| RoHS | Not Compliant |
Download the complete datasheet for Wurth Electronics 32401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.