
Wurth Electronics 32403 technical specifications.
| Package/Case | Metal |
| Color | Red |
| ELV | Compliant |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 297mm |
| Material | Ferrite, Rubber, Metal |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 30 |
| Packaging | Bulk |
| Series | WE-FAS |
| Shape | Rectangular |
| Thickness | 0.3mm |
| Width | 210mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 32403 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.