
The WE-FAS Series ferrite-rubber-metal component is available in a square shape with a thickness of 1mm and a length of 200mm. It features a metal package and operates within a temperature range of -20°C to 90°C. The component is supplied in bulk packaging with a package quantity of one.
Wurth Electronics 32410 technical specifications.
| Package/Case | Metal |
| Length | 200mm |
| Material | Ferrite, Rubber, Metal |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | WE-FAS |
| Shape | Square |
| Thickness | 1mm |
| Width | 200mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 32410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
