
Surface mount terminal for EMI shielding applications. Features a copper body with gold plating for enhanced conductivity and corrosion resistance. Designed for solder termination with dimensions of 7.15mm length, 2.5mm width, and 6.2mm height. Operates reliably within a temperature range of -40°C to 100°C. Packaged on tape and reel for automated assembly.
Wurth Electronics 331151702562 technical specifications.
| Package/Case | SMD/SMT |
| Height | 6.2mm |
| Length | 7.15mm |
| Material | Copper, Gold |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Solder |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Plating | Gold |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-SECF |
| Thickness | 6.2mm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 331151702562 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.