Wurth Electronics 331211503040 technical specifications.
| Package/Case | SMD/SMT |
| Height | 4mm |
| Length | 5mm |
| Material | Copper, Gold |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Solder |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Plating | Gold |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-SECF |
| Thickness | 4mm |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 331211503040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.